EUR | USD
Favorite

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53 €
10 3,16800 31,68 €
25 2,99560 74,89 €
100 2,79570 279,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
3,53000 €

Excludes VAT

4,20070 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-18750-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,32974 €
  • Digi-Reel®  : 497-18750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

STM32F091RCT6TR

Datasheet
Digi-Key Part Number 497-18750-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32F091RCT6TR
Copy  
Description IC MCU 32BIT 256KB FLASH 64LQFP
Copy  
Detailed Description

ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)

Copy  
Customer Reference
Documents & Media
Datasheets STM32F091xB, STM32F091xC
Featured Product Ticket Vending Machine
HTML Datasheet STM32F091xB, STM32F091xC
EDA / CAD Models STM32F091RCT6TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F0
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 48MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 19x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number STM32F09
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-3479

MCU CARD 3 FOR STM32 STM32F091RC

MikroElektronika

28,54000 € Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,37000 € Details

NUCLEO-F072RB

NUCLEO-64 STM32F072RB EVAL BRD

STMicroelectronics

8,96000 € Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

0,26000 € Details

STM32F072B-DISCO

DISCOVERY STM32 F0 EVAL BRD

STMicroelectronics

12,13000 € Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

0,37000 € Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

0,27000 € Details
You May Also Be Interested In

BMD-340-A-R

RX TXRX MOD BT 5.0 TRC ANT SMD

U-Blox

12,36000 € Details

3220-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

0,60000 € Details

STM32F091RCT6

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

4,70000 € Details

STM32F091RCT6J

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

2,97668 € Details

STM32F091RCT7

IC MCU 32BIT 256KB FLASH 64LQFP

STMicroelectronics

5,03000 € Details

LTST-C190KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

0,20000 € Details
Additional Resources
Standard Package 1
Other Names 497-18750-1