Add To Favorites
STD4NK100Z N-Channel 1000V 2.2A (Tc) 90W (Tc) Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82 €
10 2,53300 25,33 €
100 2,07600 207,60 €
500 1,76726 883,63 €
1.000 1,49046 1.490,46 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16035-1-ND
Copy   497-16035-1-ND
Quantity Available 2.430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD4NK100Z

Copy   STD4NK100Z
Description MOSFET N-CH 1000V 2.2A DPAK
Copy   MOSFET N-CH 1000V 2.2A DPAK
Detailed Description

N-Channel 1000V 2.2A (Tc) 90W (Tc) Surface Mount DPAK

Copy   N-Channel 1000V 2.2A (Tc) 90W (Tc) Surface Mount DPAK
Documents & Media
Datasheets STD4NK100Z
Product Training Modules STMicroelectronics ST MOSFETs
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, SuperMESH™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1000V
Current - Continuous Drain (Id) @ 25°C 2.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6.8Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 601pF @ 25V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NSVRB751V40T1G - ON Semiconductor | NSVRB751V40T1GOSCT-ND DigiKey Electronics
  • NSVRB751V40T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 30MA SOD323
  • Unit Price 0,38000 €
  • NSVRB751V40T1GOSCT-ND
  • SMP-1A40-6DT - Standex-Meder Electronics | 374-1432-5-ND DigiKey Electronics
  • SMP-1A40-6DT
  • Standex-Meder Electronics
  • SSR RELAY SPST-NO 50MA 0-1500V
  • Unit Price 9,11000 €
  • 374-1432-5-ND
  • STD3N95K5AG - STMicroelectronics | 497-18736-1-ND DigiKey Electronics
  • STD3N95K5AG
  • STMicroelectronics
  • MOSFET
  • Unit Price 1,47000 €
  • 497-18736-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16035-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16035-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,37815 €
  • Digi-Reel® ? : 497-16035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.430 - Immediate
  • Unit Price: Digi-Reel®

18:02:45 6.19.2019