SMTPA62 | ||
---|---|---|
DigiKey Part Number | 497-6526-2-ND - Tape & Reel (TR) 497-6526-1-ND - Cut Tape (CT) 497-6526-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMTPA62 | |
Description | THYRISTOR 62V 150A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 62V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMTPA62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 82V | |
Voltage - Off State | 62V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,47900 € | 4,79 € |
100 | 0,33320 € | 33,32 € |
500 | 0,26014 € | 130,07 € |
1.000 | 0,21144 € | 211,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,18901 € | 472,53 € |
5.000 | 0,17940 € | 897,00 € |
12.500 | 0,16659 € | 2.082,38 € |
25.000 | 0,16274 € | 4.068,50 € |