EUR | USD
Favorite

SMAJ30CA-TR 64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Price & Procurement
19.892 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,25700 €2,57
100 0,17510 €17,51
500 0,13130 €65,65
1.000 0,09847 €98,47
2.000 0,09032 €180,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7447-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09032 €
  • Cut Tape (CT)  : 497-7447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.892 - Immediate
  • Unit Price: 0,31000 €

SMAJ30CA-TR

Datasheet
Digi-Key Part Number 497-7447-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number SMAJ30CA-TR
Copy  
Description TVS DIODE 30V 64.3V SMA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ Datasheet
Other Related Documents SMAJ View All Specifications
HTML Datasheet SMAJ Datasheet
EDA / CAD Models SMAJ30CA-TR by Ultra Librarian
Simulation Models SMAJ Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series SMAJ, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 64.3V
Current - Peak Pulse (10/1000µs) 36A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMAJ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ30CA

TVS DIODE 30V 48.4V SMA

Bourns Inc.

0,37000 € Details

SMAJ30CA

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

0,36000 € Details

ACM1211-102-2PL-TL01

CMC 6A 2LN 1 KOHM SMD

TDK Corporation

1,86000 € Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

0,14000 € Details

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

0,90000 € Details

D5V0F1U2LP-7B

TVS DIODE 5.5V 12V DFN1006-2

Diodes Incorporated

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 497-7447-6