EUR | USD
Favorite

SMA6J5.0CA-TR 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Price & Procurement
22.443 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,40200 €4,02
100 0,27960 €27,96
500 0,21826 €109,13
1.000 0,17739 €177,39
2.000 0,15858 €317,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5939-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,14034 €
  • Cut Tape (CT)  : 497-5939-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.443 - Immediate
  • Unit Price: 0,47000 €

SMA6J5.0CA-TR

Datasheet
Digi-Key Part Number 497-5939-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number SMA6J5.0CA-TR
Copy  
Description TVS DIODE 5V 13.4V SMA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets SMA6J Datasheet
SMA6J, SMM4F Series Flyer
Other Related Documents SMA6J View All Specifications
SMA6J View All Specifications
HTML Datasheet SMA6J Datasheet
Simulation Models SMA6J Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series SMA6J, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 13.4V
Current - Peak Pulse (10/1000µs) 298A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMA6J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0901361104

CONN HEADER VERT 4POS 2.54MM

Molex

0,89000 € Details

0901301108

CONN HEADER VERT 8POS 2.54MM

Molex

1,17000 € Details

NSBC114YPDXV6T1G

TRANS PREBIAS NPN/PNP 50V SOT563

ON Semiconductor

0,32000 € Details

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,36000 € Details

SM15T33CA

TVS DIODE 28.2V 59V SMC

STMicroelectronics

0,62000 € Details

PESD5V0S1UL,315

TVS DIODE 5V 20V DFN1006-2

Nexperia USA Inc.

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 497-5939-6