EUR | USD
Favorite

MC34063EBD-TR Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
64.342 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,45700 4,57 €
25 0,42680 10,67 €
100 0,31720 31,72 €
250 0,26832 67,08 €
500 0,25614 128,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,54000 €

Excludes VAT

0,64260 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7851-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 0,17810 €
  • Cut Tape (CT)  : 497-7851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.342 - Immediate
  • Unit Price: 0,54000 €

MC34063EBD-TR

Datasheet
Digi-Key Part Number 497-7851-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number MC34063EBD-TR
Copy  
Description IC REG BUCK BST ADJ 1.5A 8SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets MC34063xx
Other Related Documents MC34063EB View All Specifications
Product Training Modules DC to DC Conversion Cookbook
HTML Datasheet MC34063xx
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 38V
Current - Output 1.5A (Switch)
Frequency - Switching 33kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number MC3406
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

0,33000 € Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

0,33000 € Details

MC33063ADR

IC REG BUCK BST ADJ 1.5A 8SOIC

Texas Instruments

0,38000 € Details

MC34063ADR

IC REG BUCK BST ADJ 1.5A 8SOIC

Texas Instruments

0,38000 € Details

MC33063AQDRQ1

IC REG BUCK BST ADJ 1.5A 8SOIC

Texas Instruments

0,54000 € Details

TLP183(BL-TPL,E

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 497-7851-6