M24C64-FMH6TG EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)
Price & Procurement
53.325 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,25100 €2,51
25 0,23320 €5,83
50 0,23160 €11,58
100 0,20570 €20,57
250 0,20304 €50,76
500 0,19998 €99,99
1.000 0,19464 €194,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-17571-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: €0,18770
  • Cut Tape (CT)  : 497-17571-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.325 - Immediate
  • Unit Price: €0,25000

M24C64-FMH6TG

Datasheet
Digi-Key Part Number 497-17571-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number M24C64-FMH6TG
Copy  
Description IC EEPROM 64KBIT I2C 5UFDFPN
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 5-UFDFPN (1.7x1.4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-UFDFN
Supplier Device Package 5-UFDFPN (1.7x1.4)
Base Part Number M24C64
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M24C32-FMH6TG

IC EEPROM 32KBIT I2C 5UFDFPN

STMicroelectronics

€0,29000 Details

M24128-BFMH6TG

IC EEPROM 128KBIT I2C 5UFDFPN

STMicroelectronics

€0,27000 Details

M24C64-WDW6TP

IC EEPROM 64KBIT I2C 1MHZ 8TSSOP

STMicroelectronics

€0,22000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

€2,95000 Details

IRF9310TRPBF

MOSFET P-CH 30V 20A 8SO

Infineon Technologies

€1,41000 Details

NVT2002GD,125

IC TRNSLTR BIDIRECTIONAL 8XSON

NXP USA Inc.

€0,70000 Details
Additional Resources
Standard Package 1
Other Names 497-17571-6