EUR | USD
Favorite

LM358AST General Purpose Amplifier 2 Circuit 8-MiniSO
Price & Procurement
23.043 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,33500 3,35 €
100 0,22760 22,76 €
500 0,17072 85,36 €
1.000 0,12804 128,04 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7332-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,11395 €
  • Cut Tape (CT)  : 497-7332-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.043 - Immediate
  • Unit Price: 0,41000 €

LM358AST

Datasheet
Digi-Key Part Number 497-7332-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM358AST
Copy  
Description IC OPAMP GP 2 CIRCUIT 8MINISO
Copy  
Detailed Description

General Purpose Amplifier 2 Circuit 8-MiniSO

Copy  
Documents & Media
Datasheets LM158,258,358 Datasheet
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product Operational Amplifiers (Op Amps)
HTML Datasheet LM158,258,358 Datasheet
Catalog Page 1113 (DE2011-DE PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1,1MHz
Current - Input Bias 20nA
Voltage - Input Offset 1mV
Current - Supply 700µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number LM358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

0,34000 € Details

LM358DR2G

IC OPAMP GP 2 CIRCUIT 8SOIC

ON Semiconductor

0,40000 € Details

LM358QT

IC OPAMP GP 2 CIRCUIT 8DFN

STMicroelectronics

0,36000 € Details

5650948-5

CONN DIN PLUG 48POS PCB RA GOLD

TE Connectivity AMP Connectors

3,24000 € Details

MCP1703T-3302E/MB

IC REG LINEAR 3.3V 250MA SOT89-3

Microchip Technology

0,50000 € Details

IXBX50N360HV

IGBT 3600V 125A 660W TO-247PLUS

IXYS

50,24000 € Details
Additional Resources
Standard Package 1
Other Names 497-7332-6