EUR | USD
Favorite

LIS2HH12TR Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32 €
10 1,18200 11,82 €
25 1,12200 28,05 €
100 0,92150 92,15 €
500 0,76126 380,63 €
1.000 0,60100 601,00 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-15069-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,48444 €
  • Cut Tape (CT)  : 497-15069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,32000 €

LIS2HH12TR

Datasheet
Digi-Key Part Number 497-15069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LIS2HH12TR
Copy  
Description ACCELEROMETER 2-8G I2C/SPI 12LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2)

Copy  
Documents & Media
Datasheets LIS2HH12
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
Available In the Digi-Key KiCad Library
HTML Datasheet LIS2HH12
EDA / CAD Models LIS2HH12TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g) -
Bandwidth 5Hz ~ 400Hz
Output Type I²C, SPI
Voltage - Supply 1.71V ~ 3.6V
Features Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
Base Part Number LIS2H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-MKI164V1

ADAPTER BOARD LIS2HH12 DIL24

STMicroelectronics

16,35000 € Details
You May Also Be Interested In

BMA253

ACCEL 2-16G I2C/SPI 12LGA

Bosch Sensortec

1,73000 € Details

LIS2DW12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

1,97000 € Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,37000 € Details

KX003-1077

ACCELEROMETER 2-16G I2C 12LGA

Rohm Semiconductor

1,25000 € Details

SF56S006V4BR2000

CONN MICRO SIM CARD PUSH-PUSH

JAE Electronics

1,18000 € Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

4,97000 € Details
Additional Resources
Standard Package 1
Other Names 497-15069-6