EUR | USD
Favorite

LD2980CM50TR Linear Voltage Regulator IC 1 Output SOT-23-5
Price & Procurement
46.573 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,37100 3,71 €
25 0,34600 8,65 €
100 0,25710 25,71 €
250 0,21756 54,39 €
500 0,20766 103,83 €
1.000 0,15328 153,28 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7783-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,15136 €
  • Cut Tape (CT)  : 497-7783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.573 - Immediate
  • Unit Price: 0,43000 €

LD2980CM50TR

Datasheet
Digi-Key Part Number 497-7783-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LD2980CM50TR
Copy  
Description IC REG LINEAR 5V 50MA SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.225V @ 50mA
Current - Output
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 1,2mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LD2980
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EMI7206MUTAG

FILTER LC(PI) 17NH/12PF ESD SMD

ON Semiconductor

0,48000 € Details

LP38690SD-3.3/NOPB

IC REG LINEAR 3.3V 1A 6WSON

Texas Instruments

1,30000 € Details

LP38690SD-5.0/NOPB

IC REG LINEAR 5V 1A 6WSON

Texas Instruments

1,17000 € Details

LMP7731MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

1,38000 € Details

HDC1080DMBR

SENSOR HUMI/TEMP 3.3V I2C 4% SMD

Texas Instruments

3,03000 € Details

OPA320AIDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

1,76000 € Details
Additional Resources
Standard Package 1
Other Names 497-7783-6