Add To Favorites
ISM303DACTR Accelerometer and Magnetometer Sensor I²C, SPI Output
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90 €
10 3,49900 34,99 €
100 2,86690 286,69 €
500 2,44050 1.220,25 €
1.000 2,05825 2.058,25 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-17727-6-ND
Copy   497-17727-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISM303DACTR

Copy   ISM303DACTR
Description HIGH PERFORMANCELOW POWER COMPAC
Copy   HIGH PERFORMANCELOW POWER COMPAC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer and Magnetometer Sensor I²C, SPI Output

Copy   Accelerometer and Magnetometer Sensor I²C, SPI Output
Documents & Media
Datasheets ISM303DAC
Featured Product Industrial Motion Sensors
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Sensor Type Accelerometer and Magnetometer
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C
Base Part Number ISM3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • I3G4250DTR - STMicroelectronics | 497-15699-1-ND DigiKey Electronics
  • I3G4250DTR
  • STMicroelectronics
  • MEMS MOTION SENSOR 3AXIS 16LGA
  • Unit Price 7,22000 €
  • 497-15699-1-ND
  • LSM6DSLTR - STMicroelectronics | 497-16705-1-ND DigiKey Electronics
  • LSM6DSLTR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price 3,65000 €
  • 497-16705-1-ND
  • ST1CC40PUR - STMicroelectronics | 497-11137-1-ND DigiKey Electronics
  • ST1CC40PUR
  • STMicroelectronics
  • IC LED DRIVER RGLTR 3A 8VFQFPN
  • Unit Price 2,19000 €
  • 497-11137-1-ND
  • CT10-1530-G1 - Coto Technology | 306-1125-1-ND DigiKey Electronics
  • CT10-1530-G1
  • Coto Technology
  • SWITCH REED SPST-NO 500MA 140V
  • Unit Price 0,96000 €
  • 306-1125-1-ND
  • CISS - Bosch Connected Devices and Solutions | 1723-1002-ND DigiKey Electronics
  • CISS
  • Bosch Connected Devices and Solutions
  • CONNECTED INDUSTRIAL SENSOR SOLU
  • Unit Price 536,82000 €
  • 1723-1002-ND
Additional Resources
Standard Package ? 1
Other Names 497-17727-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17727-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 1,82702 €
  • Cut Tape (CT) ? : 497-17727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,90000 €

09:19:56 8.19.2019