EUR | USD
Favorite

ESDA6V1W5 Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Price & Procurement
14.533 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,21400 €2,14
100 0,12840 €12,84
500 0,11882 €59,41
1.000 0,08968 €89,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-7228-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09964 €
  • Cut Tape (CT)  : 497-7228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.533 - Immediate
  • Unit Price: 0,27000 €

ESDA6V1W5

Datasheet
Digi-Key Part Number 497-7228-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ESDA6V1W5
Copy  
Description TVS DIODE 3V SOT323-5
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOT-323-5

Copy  
Customer Reference
Documents & Media
Datasheets ESDAzzzWz
Other Related Documents ESDAxxxWx View All Specifications
HTML Datasheet ESDAzzzWz
EDA / CAD Models ESDA6V1W5 by Ultra Librarian
ESDA6V1W5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ESDA, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-323-5
Base Part Number ESDA6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXB0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

1,12000 € Details

TXB0108RGYR

IC TRNSLTR BIDIRECTIONAL 20VQFN

Texas Instruments

1,24000 € Details

7111S2015X02LF

CONN SIM CARD HINGED TYPE R/A

Amphenol ICC (FCI)

0,94000 € Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

0,10000 € Details

TXS0104EPWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

0,81000 € Details

LM2596DSADJG

IC REG MULT CONFG ADJ 3A D2PAK-5

ON Semiconductor

2,05000 € Details
Additional Resources
Standard Package 1
Other Names 497-7228-6