EUR | USD
Favorite

ESDA25SC6Y 51V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Price & Procurement
76.395 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,29500 2,95 €
100 0,16930 16,93 €
500 0,15674 78,37 €
1.000 0,10658 106,58 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13421-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,10786 €
  • Cut Tape (CT)  : 497-13421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.395 - Immediate
  • Unit Price: 0,36000 €

ESDA25SC6Y

Datasheet
Digi-Key Part Number 497-13421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESDA25SC6Y
Copy  
Description TVS DIODE 24V 51V SOT23-6
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

51V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets ESDAxxSCxY Datasheet
Other Related Documents ESDASCY View All Specifications
HTML Datasheet ESDAxxSCxY Datasheet
Simulation Models ESDA25SC6Y Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, ESDAY, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 25V
Voltage - Clamping (Max) @ Ipp 51V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ESDA25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDA25W5

TVS DIODE 24V SOT323-5

STMicroelectronics

0,27000 € Details

D5V0P4UR6SO-7

TVS DIODE 3.3V 6V SOT26

Diodes Incorporated

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 497-13421-6