Add To Favorites
110049876 Iron, Cordless (Butane) 30W ~ 125W
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 75,94000 75,94 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDL1850-ND
Copy   SDL1850-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

110049876

Copy   110049876
Description SOLDERING IRON CORDLESS 30-125W
Copy   SOLDERING IRON CORDLESS 30-125W
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Iron, Cordless (Butane) 30W ~ 125W

Copy   Iron, Cordless (Butane) 30W ~ 125W
Documents & Media
Datasheets TS 600 Datasheet
TS 550, TS 600 Instr Manual
Catalog Page 2544 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Steinel America
Series ThermaSolder™ 600
Part Status Active
Type Iron, Cordless (Butane)
Tip - Temperature Up to 2400°F (1316°C)
Tip - Type Included, Not Specified
Workstand Not Included
Power (Watts) 30W ~ 125W
Voltage - Input -
Features Electric Ignition
Includes Case, Protective Cap, Solder, Spare Orifice, Sponge
For Use With/Related Products -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 110049875 - Steinel America | SDL1800-ND DigiKey Electronics
  • 110049875
  • Steinel America
  • SOLDERING IRON CORDLESS 30-125W
  • Unit Price 50,93000 €
  • SDL1800-ND
  • P2KC - Apex Tool Group | P2KC-ND DigiKey Electronics
  • P2KC
  • Apex Tool Group
  • SOLDERING IRON CORDLESS 25-75W
  • Unit Price 72,63000 €
  • P2KC-ND
  • PSI100C - Apex Tool Group | PSI100C-ND DigiKey Electronics
  • PSI100C
  • Apex Tool Group
  • SOLDERING IRON CORDLESS 125W
  • Unit Price 77,00000 €
  • PSI100C-ND
  • 110049877 - Steinel America | SDL1950-ND DigiKey Electronics
  • 110049877
  • Steinel America
  • TOOL HEAT THERMAHEAT FLAMELESS
  • Unit Price 53,70000 €
  • SDL1950-ND
  • UT-100SIK - Master Appliance Co | MA1022-ND DigiKey Electronics
  • UT-100SIK
  • Master Appliance Co
  • SOLDERING IRON CORDLESS
  • Unit Price 108,71000 €
  • MA1022-ND
Additional Resources
Standard Package ? 12
Other Names 72601
72601-ND
SDL1850
TS 600 K
TS600K

09:42:49 7.17.2019