EUR | USD
Favorite

Photo Not Available
YBG1101C-M-TR 562nm LED Indication - Discrete 2V 0603 (1608 Metric)
Non-Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
4.000 0,07320 292,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,07320 €

Excludes VAT

0,08491 €

Includes VAT

YBG1101C-M-TR

Datasheet
Digi-Key Part Number YBG1101C-M-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YBG1101C-M-TR
Copy  
Description LED CLEAR SMD
Copy  
Detailed Description

562nm LED Indication - Discrete 2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets YBG1101C-M-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Color -
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 562nm
Wavelength - Peak 565nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.62mm L x 0.80mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BG1111C-TR

LED GREEN DIFFUSED 1608 SMD

Stanley Electric Co

0,33000 € Details

FY1101C-M-TR

LED CLEAR 1608 SMD

Stanley Electric Co

0,06812 € Details
Additional Resources
Standard Package 4.000