EUR | USD

RPG1102W-660-TR Green 567nm LED Indication - Discrete 2.1V 1206 (3016 Metric)
Price & Procurement
172.581 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,27100 €2,71
100 0,18050 €18,05
500 0,12486 €62,43
1.000 0,10406 €104,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 404-1232-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 172.500 - Immediate
  • Unit Price: 0,09365 €
  • Digi-Reel®  : 404-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 172.581 - Immediate
  • Unit Price: Digi-Reel®

RPG1102W-660-TR

Datasheet
Digi-Key Part Number 404-1232-1-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number RPG1102W-660-TR
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Green 567nm LED Indication - Discrete 2.1V 1206 (3016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets RPG1102W-660-TR
HTML Datasheet RPG1102W-660-TR
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 33mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package -
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.50mm
Base Part Number RPG1102
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

PG1101W-TR

LED GREEN CLEAR 3216 SMD

Stanley Electric Co

0,37000 € Details

BR1102W-TR

LED RED CLEAR 3216 SMD

Stanley Electric Co

0,38000 € Details

RAY1102W-745-TR

LED YELLOW CLEAR SMD

Stanley Electric Co

0,40000 € Details

5084

SM TEST POINT ON T&R - MINIATURE

Keystone Electronics

0,30000 € Details
Additional Resources
Standard Package 1
Other Names 404-1232-1