EUR | USD
Favorite

Price & Procurement
64.911 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,25400 €2,54
100 0,16960 €16,96
500 0,11732 €58,66
1.000 0,09776 €97,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 404-1048-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 62.500 - Immediate
  • Unit Price: 0,08799 €
  • Cut Tape (CT)  : 404-1048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64.911 - Immediate
  • Unit Price: 0,38000 €

BR1102W-TR

Datasheet
Digi-Key Part Number 404-1048-6-ND
Copy  
Manufacturer

Stanley Electric Co

Copy  
Manufacturer Part Number BR1102W-TR
Copy  
Description LED RED CLEAR 3216 SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Red 647nm LED Indication - Discrete 1.7V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 1102W Series
HTML Datasheet 1102W Series
EDA / CAD Models BR1102W-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series 1102W
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 33.6mcd
Lens Style Rectangle with Flat Top
Lens Size 1.80mm x 1.50mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 70°, 82°
Mounting Type Surface Mount
Wavelength - Dominant 647nm
Wavelength - Peak 660nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.90mm
Base Part Number BR1102
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

BG1102W-TR

LED GREEN CLEAR 3216 SMD

Stanley Electric Co

0,41000 € Details

B3FS-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

0,51000 € Details

CRS03(TE85L,Q,M)

DIODE SCHOTTKY 30V 1A SFLAT

Toshiba Semiconductor and Storage

0,35000 € Details

APL3015SURCK-F01

LED RED CLEAR CHIP SMD

Kingbright

0,33000 € Details

SMTL4-SBC

LED GREEN/RED CLEAR 4PLCC SMD

Bivar Inc.

0,99000 € Details

PPTC051LFBN-RC

CONN HDR 5POS 0.1 TIN PCB

Sullins Connector Solutions

0,40000 € Details
Additional Resources
Standard Package 1
Other Names 404-1048-6