EUR | USD
Favorite

Price & Procurement
5.798 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,24300 2,43 €
100 0,10950 10,95 €
500 0,09892 49,46 €
1.000 0,08126 81,26 €
2.000 0,07066 141,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 404-1001-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07066 €
  • Digi-Reel®  : 404-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.798 - Immediate
  • Unit Price: Digi-Reel®

AA1111C-TR

Datasheet
Digi-Key Part Number 404-1001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AA1111C-TR
Copy  
Description LED ORANGE DIFFUSED 1608 SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Orange 606nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stanley Electric Co
Series 1111C
Packaging Cut Tape (CT) 
Part Status Active
Color Orange
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 3.4mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 149°, 153°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 605nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

ACP3225-501-2P-T000

CMC 2A 2LN 500 OHM SMD

TDK Corporation

0,88000 € Details

BR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

0,31000 € Details

PY1111C-TR

LED GREEN DIFFUSED 1608 SMD

Stanley Electric Co

0,26000 € Details

1540-2

TERM TURRET HOLLOW L=6.75MM TIN

Keystone Electronics

0,42000 € Details

BLM18TG601TN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,08000 € Details

FBMH1608HM101-T

FERRITE BEAD 100 OHM 0603 1LN

Taiyo Yuden

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 404-1001-1