EUR | USD
Favorite

Price & Procurement
25.857 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,28500 2,85 €
100 0,14840 14,84 €
1.000 0,07990 79,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,40000 €

Excludes VAT

0,47600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RPC2512JT22R0TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,07762 €
  • Cut Tape (CT)  : RPC2512JT22R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.857 - Immediate
  • Unit Price: 0,40000 €

RPC2512JT22R0

Datasheet
Digi-Key Part Number RPC2512JT22R0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RPC2512JT22R0
Copy  
Description RES 22 OHM 5% 1.5W 2512
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RPC
Packaging Digi-Reel® 
Part Status Active
Resistance 22 Ohms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RPC2512225%RDKR
RPC2512225%RDKR-ND
RPC251222JRDKR
RPC251222JRDKR-ND
RPC2512JT22R0DKR