EUR | USD
Favorite

RPC1206JT47R0-UP 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
7.267 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,20900 €2,09
100 0,08180 €8,18
1.000 0,03424 €34,24
2.500 0,03139 €78,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RPC1206JT47R0-UPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02853 €
  • Digi-Reel®  : RPC1206JT47R0-UPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.267 - Immediate
  • Unit Price: Digi-Reel®

RPC1206JT47R0-UP

Datasheet
Digi-Key Part Number RPC1206JT47R0-UPCT-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RPC1206JT47R0-UP
Copy  
Description RES, PULSE, 1206, 5%, 47 OHM, 0.
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RPC Series
Environmental Information Stackpole RoHS3 Series List
Featured Product RPC Series Thick Film Chip Resistors
Mfg CAD Models RPC.stp
HTML Datasheet RPC Series
EDA / CAD Models RPC1206JT47R0-UP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RPC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RPC1206JT47R0-UPCT