EUR | USD
Favorite

RNCP0603FTD180R 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Price & Procurement
41.857 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,04700 0,47 €
100 0,01920 1,92 €
1.000 0,00864 8,64 €
2.500 0,00750 18,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RNCP0603FTD180RTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00620 €
  • Digi-Reel®  : RNCP0603FTD180RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.857 - Immediate
  • Unit Price: Digi-Reel®

RNCP0603FTD180R

Datasheet
Digi-Key Part Number RNCP0603FTD180RCT-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RNCP0603FTD180R
Copy  
Description RES 180 OHM 1% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 180 Ohms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCP0603FTD180RCT
RNCP0603T1180FRCT
RNCP0603T1180FRCT-ND