EUR | USD
Favorite

RNCF0805TKY250R 250 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
4.196 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67 €
10 1,48500 14,85 €
100 1,13410 113,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,67000 €

Excludes VAT

1,93720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RNCF0805TKY250RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,72412 €
  • Digi-Reel®  : RNCF0805TKY250RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.196 - Immediate
  • Unit Price: Digi-Reel®

RNCF0805TKY250R

Datasheet
Digi-Key Part Number RNCF0805TKY250RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNCF0805TKY250R
Copy  
Description RES 250 OHM 0.01% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

250 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film

Copy  
Documents & Media
Datasheets RNCF Series Datasheet
Resistor Packaging Spec
Environmental Information Stackpole RoHS3 Series List
HTML Datasheet Resistor Packaging Spec
RNCF Series Datasheet
Featured Product RNCF Series
Mfg CAD Models RNCF.stp
EDA / CAD Models RNCF0805TKY250R by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCF
Packaging Cut Tape (CT) 
Part Status Active
Resistance 250 Ohms
Tolerance ±0.01%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCF0805TKY250RCT