EUR | USD

RMCF2512JT33R0 33 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
2,838 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,21300 €2,13
100 0,08310 €8,31
1.000 0,03480 €34,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF2512JT33R0TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: €0.03219
  • Cut Tape (CT)  : RMCF2512JT33R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
    4,000 - Factory Stock 
  • Unit Price: €0.25000

RMCF2512JT33R0

Datasheet
Digi-Key Part Number RMCF2512JT33R0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RMCF2512JT33R0
Copy  
Description RES 33 OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF1335%RDKR
RMCF1335%RDKR-ND
RMCF133JRDKR
RMCF133JRDKR-ND
RMCF2512JT33R0DKR