EUR | USD
Favorite

Price & Procurement
75.551 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,18600 1,86 €
100 0,07270 7,27 €
1.000 0,03043 30,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF2512JT10R0TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,02789 €
  • Cut Tape (CT)  : RMCF2512JT10R0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.551 - Immediate
  • Unit Price: 0,22000 €

RMCF2512JT10R0

Datasheet
Digi-Key Part Number RMCF2512JT10R0DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RMCF2512JT10R0
Copy  
Description RES 10 OHM 5% 1W 2512
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF1105%RDKR
RMCF1105%RDKR-ND
RMCF110JRDKR
RMCF110JRDKR-ND
RMCF2512JT10R0DKR