EUR | USD
Favorite

RMCF0603ZT0R00 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
18.376 In Stock
Can ship immediately Factory Stock : 80.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,01100 €0,11
25 0,00800 €0,20
50 0,00580 €0,29
100 0,00430 €0,43
250 0,00328 €0,82
500 0,00264 €1,32
1.000 0,00194 €1,94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RMCF0603ZT0R00TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 23.376 - Immediate
    80.000 - Factory Stock 
  • Unit Price: 0,00139 €
  • Cut Tape (CT)  : RMCF0603ZT0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.376 - Immediate
    80.000 - Factory Stock 
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : RMCF0603ZG0R00TR-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 640.000 - Factory Stock 
  • Unit Price: 0,00121 €

RMCF0603ZT0R00

Datasheet
Digi-Key Part Number RMCF0603ZT0R00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RMCF0603ZT0R00
Copy  
Description RES 0 OHM JUMPER 1/10W 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RMCF
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RMCF0603ZT0R00DKR
RMCF1/160RDKR
RMCF1/160RDKR-ND