HCJ2512ZT0R00 0 Ohms Jumper 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Metal Foil
Price & Procurement
46.721 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,33600 €3,36
25 0,26240 €6,56
50 0,22180 €11,09
100 0,17480 €17,48
250 0,14792 €36,98
500 0,12104 €60,52
1.000 0,09414 €94,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HCJ2512ZT0R00TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,09145 €
  • Cut Tape (CT)  : HCJ2512ZT0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.941 - Immediate
  • Unit Price: 0,47000 €

HCJ2512ZT0R00

Datasheet
Digi-Key Part Number HCJ2512ZT0R00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number HCJ2512ZT0R00
Copy  
Description RES 0 OHM JUMPER 2W 2512
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0 Ohms Jumper 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets HCJ Series
Environmental Information Stackpole RoHS3 Series List
Featured Product HCJ High-Current Jumpers
Mfg CAD Models HCJ.stp
HTML Datasheet Resistor Packaging Spec
HCJ Series
EDA / CAD Models HCJ2512ZT0R00 by SnapEDA
HCJ2512ZT0R00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series HCJ
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 2W
Composition Metal Foil
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names HCJ2512ZT0R00DKR