EUR | USD
Favorite

HCJ0402ZT0R00 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Metal Foil
Price & Procurement
190.680 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,32400 €3,24
25 0,24600 €6,15
50 0,18280 €9,14
100 0,13600 €13,60
250 0,11488 €28,72
500 0,09846 €49,23
1.000 0,07501 €75,01
5.000 0,06329 €316,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HCJ0402ZT0R00TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 190.000 - Immediate
  • Unit Price: 0,06376 €
  • Cut Tape (CT)  : HCJ0402ZT0R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 190.680 - Immediate
  • Unit Price: 0,43000 €

HCJ0402ZT0R00

Datasheet
Digi-Key Part Number HCJ0402ZT0R00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number HCJ0402ZT0R00
Copy  
Description RES 0 OHM JUMPER 1/8W 0402
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets HCJ Series
Environmental Information Stackpole RoHS3 Series List
Featured Product HCJ High-Current Jumpers
Mfg CAD Models HCJ.stp
HTML Datasheet HCJ Series
EDA / CAD Models HCJ0402ZT0R00 by SnapEDA
HCJ0402ZT0R00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series HCJ
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.125W, 1/8W
Composition Metal Foil
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names HCJ0402ZT0R00DKR