EUR | USD
Favorite

Price & Procurement
137.154 In Stock
Can ship immediately Factory Stock : 6.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,38200 €3,82
25 0,30960 €7,74
50 0,26900 €13,45
100 0,22200 €22,20
250 0,19284 €48,21
500 0,15694 €78,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,51000

Excludes VAT

€0,60690

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2512FK20L0TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 137.000 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,12448 €
  • Cut Tape (CT)  : CSRN2512FK20L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 137.154 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,51000 €
  • Tape & Reel (TR)  : CSRN2512FT20L0-ND
  • Minimum Quantity: 4.000  Non-Stock 
  • Quantity Available: 4.000 - Factory Stock 
  • Unit Price: 0,12619 €

CSRN2512FK20L0

Datasheet
Digi-Key Part Number CSRN2512FK20L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSRN2512FK20L0
Copy  
Description RES 0.02 OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2512FT

RES KIT 0.0005-0.75 2W 675PCS

Stackpole Electronics Inc

71,17000 € Details
Additional Resources
Standard Package 1
Other Names CSRN2-0.02FDKR
CSRN2-0.02FDKR-ND
CSRN20.021%IDKR
CSRN20.021%IDKR-ND
CSRN20.02FIDKR
CSRN20.02FIDKR-ND
CSRN2512FK20L0DKR