Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,23400 €2,34
25 0,17800 €4,45
50 0,13220 €6,61
100 0,09840 €9,84
250 0,08308 €20,77
500 0,07122 €35,61
1.000 0,05427 €54,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FKR100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: €0,06105
  • Cut Tape (CT)  : CSR1206FKR100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.444 - Immediate
  • Unit Price: €0,34000
  • Digi-Reel®  : CSR1206FKR100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.444 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CSR1206FTR100TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,04613
  • Cut Tape (CT)  : CSR1206FTR100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,31000

CSR1206FTR100

Datasheet
Digi-Key Part Number CSR1206FTR100DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR1206FTR100
Copy  
Description RES 0.1 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSR1206FTR100DKR