EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,33100 €3,31
25 0,25800 €6,45
50 0,21840 €10,92
100 0,17200 €17,20
250 0,14556 €36,39
500 0,11910 €59,55
1.000 0,09264 €92,64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,54740

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FK20L0TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,08106 €
  • Cut Tape (CT)  : CSR1206FK20L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,41000 €

CSR1206FT20L0

Datasheet
Digi-Key Part Number 738-CSR1206FT20L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR1206FT20L0
Copy  
Description RES 0.02 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 738-CSR1206FT20L0DKR