EUR | USD
Favorite

Price & Procurement
81.069 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,25600 €2,56
25 0,19560 €4,89
50 0,14520 €7,26
100 0,10790 €10,79
250 0,09116 €22,79
500 0,07816 €39,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FKR330TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 43.000 - Immediate
  • Unit Price: 0,05955 €
  • Cut Tape (CT)  : CSR1206FKR330CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.069 - Immediate
  • Unit Price: 0,33000 €

CSR1206FKR330

Datasheet
Digi-Key Part Number CSR1206FKR330DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR1206FKR330
Copy  
Description RES 0.33 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSR1/20.331%IDKR
CSR1/20.331%IDKR-ND
CSR1/20.331%RDKR
CSR1/20.331%RDKR-ND
CSR1/20.33FIDKR
CSR1/20.33FIDKR-ND
CSR1206FKR330DKR