EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,28900 €2,89
25 0,22560 €5,64
50 0,19100 €9,55
100 0,15050 €15,05
250 0,12736 €31,84
500 0,10422 €52,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FK20L0TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,08106 €
  • Cut Tape (CT)  : CSR1206FK20L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,41000 €

CSR1206FK20L0

Datasheet
Digi-Key Part Number CSR1206FK20L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR1206FK20L0
Copy  
Description RES 0.02 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR1206FT

RESISTOR KIT 0.001-1 525PCS

Stackpole Electronics Inc

62,12000 € Details
Additional Resources
Standard Package 1
Other Names CSR1/2-0.02FDKR
CSR1/2-0.02FDKR-ND
CSR1/20.021%IDKR
CSR1/20.021%IDKR-ND
CSR1/20.02FIDKR
CSR1/20.02FIDKR-ND
CSR1206FK20L0DKR