EUR | USD
Favorite

Price & Procurement
28.216 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,32600 3,26 €
25 0,25440 6,36 €
50 0,21520 10,76 €
100 0,16960 16,96 €
250 0,14348 35,87 €
500 0,11740 58,70 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,54740 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR0805FK20L0TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 28.216 - Immediate
  • Unit Price: 0,09131 €
  • Cut Tape (CT)  : CSR0805FK20L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.216 - Immediate
  • Unit Price: 0,46000 €

CSR0805FK20L0

Datasheet
Digi-Key Part Number CSR0805FK20L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR0805FK20L0
Copy  
Description RES 0.02 OHM 1% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSR0805FK20L0DKR
CSR1/40.02FIDKR
CSR1/40.02FIDKR-ND