Price & Procurement
25.028 In Stock
Can ship immediately Factory Stock : 10.000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,41800 €4,18
25 0,35840 €8,96
50 0,32260 €16,13
100 0,28090 €28,09
250 0,25100 €62,75
500 0,20318 €101,59
1.000 0,16434 €164,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,59500

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSNL2010FT1L00TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 24.000 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €0,16255
  • Cut Tape (CT)  : CSNL2010FT1L00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.028 - Immediate
    10.000 - Factory Stock 
  • Unit Price: €0,50000

CSNL2010FT1L00

Datasheet
Digi-Key Part Number CSNL2010FT1L00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSNL2010FT1L00
Copy  
Description RES 0.001 OHM 1% 1.5W 2010
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets CSNL Series
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
Environmental Information Stackpole RoHS3 Series List
REACH 219
California Prop 65
Featured Product CSNL Series
Mfg CAD Models CSNL.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
EDA / CAD Models CSNL2010FT1L00 by SnapEDA
CSNL2010FT1L00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSNL
Packaging Digi-Reel® 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 1.5W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.041" (1.04mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2010FT

RESISTOR KIT 0.001-0.75 525PCS

Stackpole Electronics Inc

€69,00000 Details
Additional Resources
Standard Package 1
Other Names CSNL1.0011%RDKR
CSNL1.0011%RDKR-ND
CSNL10.0011%RDKR
CSNL10.0011%RDKR-ND
CSNL10.001FRDKR
CSNL10.001FRDKR-ND
CSNL2010FT1L00DKR