EUR | USD
Favorite

Price & Procurement
82.288 In Stock
Can ship immediately Factory Stock : 28.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,39900 €3,99
25 0,34240 €8,56
50 0,30820 €15,41
100 0,26820 €26,82
250 0,23968 €59,92
500 0,19404 €97,02
1.000 0,15695 €156,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57120

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSNL1206FT2L00TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 76.000 - Immediate
    28.000 - Factory Stock 
  • Unit Price: 0,15523 €
  • Cut Tape (CT)  : CSNL1206FT2L00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 82.288 - Immediate
    28.000 - Factory Stock 
  • Unit Price: 0,48000 €

CSNL1206FT2L00

Datasheet
Digi-Key Part Number CSNL1206FT2L00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSNL1206FT2L00
Copy  
Description RES 0.002 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets CSNL Series
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
Environmental Information Stackpole RoHS3 Series List
Featured Product CSNL Series
Mfg CAD Models CSNL.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
EDA / CAD Models CSNL1206FT2L00 by SnapEDA
CSNL1206FT2L00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSNL
Packaging Digi-Reel® 
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR1206FT

RESISTOR KIT 0.001-1 525PCS

Stackpole Electronics Inc

60,63000 € Details
Additional Resources
Standard Package 1
Other Names CSNL1/2.0021%RDKR
CSNL1/2.0021%RDKR-ND
CSNL1/20.0021%RDKR
CSNL1/20.0021%RDKR-ND
CSNL1/20.002FRDKR
CSNL1/20.002FRDKR-ND
CSNL1206FT2L00DKR