EUR | USD
Favorite

Price & Procurement
25.182 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,31600 €3,16
100 0,18930 €18,93
500 0,17532 €87,66
1.000 0,11923 €119,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1655-1939-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,10956 €
  • Digi-Reel®  : 1655-1939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.182 - Immediate
  • Unit Price: Digi-Reel®

SBRD10200TR

Datasheet
Digi-Key Part Number 1655-1939-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number SBRD10200TR
Copy  
Description DIODE SCHOTTKY 200V 10A DPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Schottky 200V 10A Surface Mount DPAK

Copy  
Customer Reference
Documents & Media
Datasheets SBRD10200
HTML Datasheet SBRD10200
EDA / CAD Models SBRD10200TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 950mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 200V
Capacitance @ Vr, F 150pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

35SVPF82M

CAP ALUM POLY 82UF 20% 35V SMD

Panasonic Electronic Components

1,44000 € Details

50SVPF10M

CAP ALUM POLY 10UF 20% 50V SMD

Panasonic Electronic Components

1,05000 € Details

LM3481MM/NOPB

IC REG CTRLR MULT TOP 10MSOP

Texas Instruments

1,81000 € Details

CSD19534Q5A

MOSFET N-CH 100V 50A 8VSON

Texas Instruments

0,96000 € Details

ZXMP10A18KTC

MOSFET P-CH 100V 3.8A TO252-3

Diodes Incorporated

1,19000 € Details

LM5085MY/NOPB

IC REG CTRLR BUCK 8MSOP

Texas Instruments

1,93000 € Details
Additional Resources
Standard Package 1
Other Names 1655-1939-1