RS1MTR Diode Standard 1000V 1A Surface Mount SMA (DO-214AC)
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,19200 €1,92
100 0,10210 €10,21
500 0,06716 €33,58
1.000 0,04567 €45,67
2.000 0,04119 €82,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1655-1501-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,03582
  • Cut Tape (CT)  : 1655-1501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,24000

RS1MTR

Datasheet
Digi-Key Part Number 1655-1501-6-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number RS1MTR
Copy  
Description DIODE GEN PURP 1KV 1A SMA
Copy  
Detailed Description

Diode Standard 1000V 1A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets RS1A - RS1M
Environmental Information SMC Diodes REACH 205
SMC Diodes RoHS3
HTML Datasheet RS1A - RS1M
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 500ns
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number RS1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

€0,19000 Details

CAY16-1002F4LF

RES ARRAY 4 RES 10K OHM 1206

Bourns Inc.

€0,08000 Details

DN2470K4-G

MOSFET N-CH 700V 170MA TO252

Microchip Technology

€0,85000 Details

ISL84781IVZ-T7A

IC MUX/DEMUX 8:1 16TSSOP

Renesas Electronics America Inc

€5,17000 Details

QPC02SXGN-RC

CONN JUMPER SHORTING .100" GOLD

Sullins Connector Solutions

€0,08000 Details

RS1GTR

DIODE GEN PURP 400V 1A SMA

SMC Diode Solutions

€0,21000 Details
Additional Resources
Standard Package 1
Other Names 1655-1501-6