EUR | USD

30BQ060TR Diode Schottky 60V Surface Mount SMC (DO-214AB)
Price & Procurement
4,408 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,34800 €3,48
100 0,23700 €23,70
500 0,17774 €88,87
1.000 0,13330 €133,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1655-1388-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: €0.12333
  • Cut Tape (CT)  : 1655-1388-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,408 - Immediate
  • Unit Price: €0.43000

30BQ060TR

Datasheet
Digi-Key Part Number 1655-1388-6-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number 30BQ060TR
Copy  
Description DIODE SCHOTTKY 60V SMC
Copy  
Detailed Description

Diode Schottky 60V Surface Mount SMC (DO-214AB)

Copy  
Customer Reference
Documents & Media
Datasheets 30BQ060
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 580mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 180pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7852DP-T1-E3

MOSFET N-CH 80V 7.6A PPAK SO-8

Vishay Siliconix

€1.93000 Details

MBRS360T3G

DIODE SCHOTTKY 60V 3A SMC

ON Semiconductor

€0.51000 Details
Additional Resources
Standard Package 1
Other Names 1655-1388-6