EUR | USD
Favorite

Price & Procurement
5.448 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,42000 4,20 €
25 0,39520 9,88 €
100 0,32250 32,25 €
250 0,29960 74,90 €
500 0,25498 127,49 €
1.000 0,20398 203,98 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 863-1120-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18486 €
  • Cut Tape (CT)  : 863-1120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.448 - Immediate
  • Unit Price: 0,48000 €

SMS7621-079LF

Datasheet
Digi-Key Part Number 863-1120-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMS7621-079LF
Copy  
Description RF DIODE SCHOTTKY 2V 75MW SC79
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Diode Schottky - Single 2V 50mA 75mW SC-79

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 2V
Current - Max 50mA
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case SC-79, SOD-523
Supplier Device Package SC-79
Base Part Number SMS7621-079
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMS7621-079LF Skyworks Solutions Inc. 3.000 - Immediate
0,16637 €
You May Also Be Interested In

SMS7630-079LF

RF DIODE SCHOTTKY 1V 75MW SC79

Skyworks Solutions Inc.

0,48000 € Details

SMS7621-040LF

RF DIODE SCHOTTKY 2V 750MW 0402

Skyworks Solutions Inc.

0,48000 € Details

SMS7621-005LF

RF DIODE SCHOTTKY 2V 75MW SOT23

Skyworks Solutions Inc.

0,62000 € Details

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

0,18000 € Details

DFLS2100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

0,47000 € Details

SMS3922-079LF

RF DIODE SCHOTTKY 8V 75MW SC79

Skyworks Solutions Inc.

0,56000 € Details
Additional Resources
Standard Package 1
Other Names 863-1120-6