EUR | USD
Favorite

RFX2401C RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 16-QFN (3x3)
Price & Procurement
55.138 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21 €
10 1,06700 10,67 €
25 0,96440 24,11 €
100 0,84380 84,38 €
250 0,74040 185,10 €
500 0,65432 327,16 €
1.000 0,51657 516,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,21000 €

Excludes VAT

1,40360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 863-1828-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 52.500 - Immediate
  • Unit Price: 0,48213 €
  • Digi-Reel®  : 863-1828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.138 - Immediate
  • Unit Price: Digi-Reel®

RFX2401C

Datasheet
Digi-Key Part Number 863-1828-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RFX2401C
Copy  
Description IC FRONT END WLAN/ZIGBEE 16QFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 16-QFN (3x3)

Copy  
Documents & Media
Datasheets RFX2401C
Design Resources Development Tool Selector
HTML Datasheet RFX2401C
EDA / CAD Models RFX2401C by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type 802.15.4, Zigbee®
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450LP14A100T

RF FILTER LOW PASS 2.45GHZ 0603

Johanson Technology Inc.

0,41000 € Details

NRF24L01P-R7

IC RF TXRX ISM>1GHZ 20VFQFN

Nordic Semiconductor ASA

2,82000 € Details

RFX2411

IC FRONT END 2.4GHZ ZIGBEE 20QFN

Skyworks Solutions Inc.

1,44000 € Details

Q 16,0-JXS32-12-10/10-WA-LF

CRYSTAL 16.0000MHZ 12PF SMD

Jauch Quartz

0,60000 € Details

2450BM14E0003T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

0,53000 € Details

CC2592RGVR

IC RF 2.4 GHZ RANGE EXTENDER

Texas Instruments

2,57000 € Details
Additional Resources
Standard Package 1
Other Names 863-1828-1