Add To Favorites
SIT9003AI-33-33XX-000.FP000X XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 3.3V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67 €
10 1,59000 15,90 €
50 1,55340 77,67 €
100 1,33150 133,15 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1706-1-ND
Copy   1473-1706-1-ND
Quantity Available 954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9003AI-33-33XX-000.FP000X

Copy   SIT9003AI-33-33XX-000.FP000X
Description MEMS OSC PROG BLANK 1MHZ-110MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-110MHZ
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 3.3V Enable/Disable, Standby 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 110MHz Programmable Oscillator 3.3V Enable/Disable, Standby 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9003
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 110MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Frequency Stability (Total) ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth ±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread
Current - Supply (Max) 4.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 216,06000 €
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1706-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1706-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 1,21256 €
  • Digi-Reel® ? : 1473-1706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 954 - Immediate
  • Unit Price: Digi-Reel®

10:55:19 1.22.2019