Add To Favorites
SIT9002AI-X32XXXX000.FP000X XO (Standard) CML, HCSL, LVDS, LVPECL 1MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57 €
10 6,18300 61,83 €
50 5,99020 299,51 €
100 5,79710 579,71 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1735-1-ND
Copy   1473-1735-1-ND
Quantity Available 1.173
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9002AI-X32XXXX000.FP000X

Copy   SIT9002AI-X32XXXX000.FP000X
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-220MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

XO (Standard) CML, HCSL, LVDS, LVPECL 1MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   XO (Standard) CML, HCSL, LVDS, LVPECL 1MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9002
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output CML, HCSL, LVDS, LVPECL
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability ±50ppm
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth ±0.25% ~ ±2% Center Spread, -0.5% ~ -4% Down Spread
Current - Supply (Max) 85mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 215,56000 €
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1735-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1735-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,27952 €
  • Digi-Reel® ? : 1473-1735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.173 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1276-ND
  • Minimum Quantity: 1
  • Quantity Available: 186 - Immediate
  • Unit Price: 5,98000 €

22:02:48 2.21.2019