Add To Favorites
SIT8209AI-31-XXX-000.FP0000X XO (Standard) LVCMOS 80MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82 €
10 2,68000 26,80 €
50 2,54600 127,30 €
100 2,27800 227,80 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1715-1-ND
Copy   1473-1715-1-ND
Quantity Available 870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8209AI-31-XXX-000.FP0000X

Copy   SIT8209AI-31-XXX-000.FP0000X
Description MEMS OSC PROG BLANK 80MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 80MHZ-220MHZ
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

XO (Standard) LVCMOS 80MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 80MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8209
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 80MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 215,56000 €
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1715-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1715-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 2,13568 €
  • Digi-Reel® ? : 1473-1715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 870 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1017-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: 2,63000 €

02:44:33 2.23.2019