Add To Favorites
SIT3821AI-2D2-XXXX000.FP0000X VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,02000 8,02 €
10 7,51600 75,16 €
50 7,26520 363,26 €
100 7,01480 701,48 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1740-1-ND
Copy   1473-1740-1-ND
Quantity Available 938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3821AI-2D2-XXXX000.FP0000X

Copy   SIT3821AI-2D2-XXXX000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-220MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   VCXO LVDS 1MHz ~ 220MHz Programmable Oscillator 2.5V, 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3821
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVDS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±25ppm
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KV7050B54.0000C3GD00 - Kyocera International Inc. Electronic Components | 478-7016-1-ND DigiKey Electronics
  • KV7050B54.0000C3GD00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC VCXO 54.0000MHZ CMOS
  • Unit Price 7,63000 €
  • 478-7016-1-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1740-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1740-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 6,38848 €
  • Digi-Reel® ? : 1473-1740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1271-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: 7,30000 €

22:09:57 2.21.2019