Add To Favorites
SIT3809AI-D2-XXXX-000.FP0000X VCXO LVCMOS 80MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,48000 9,48 €
10 8,88500 88,85 €
50 8,58880 429,44 €
100 8,29270 829,27 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1743-1-ND
Copy   1473-1743-1-ND
Quantity Available 915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3809AI-D2-XXXX-000.FP0000X

Copy   SIT3809AI-D2-XXXX-000.FP0000X
Description MEMS OSC PROG BLANK 80MHZ-220MHZ
Copy   MEMS OSC PROG BLANK 80MHZ-220MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

VCXO LVCMOS 80MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead

Copy   VCXO LVCMOS 80MHz ~ 220MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3809
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 80MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability ±25ppm
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 215,56000 €
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1743-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1743-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 7,55228 €
  • Digi-Reel® ? : 1473-1743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 915 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1265-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: 8,64000 €

22:03:36 2.21.2019