Add To Favorites
SIT3808AI-22-XXXX-000.FP0000X VCXO LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20 €
10 3,04900 30,49 €
50 2,89660 144,83 €
100 2,59170 259,17 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1717-1-ND
Copy   1473-1717-1-ND
Quantity Available 325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3808AI-22-XXXX-000.FP0000X

Copy   SIT3808AI-22-XXXX-000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-80MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-80MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

VCXO LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead

Copy   VCXO LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3808
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type VCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability ±25ppm
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1473-1717-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1717-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,36032 €
  • Digi-Reel® ? : 1473-1717-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1473-1259-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: 2,91000 €

19:00:37 2.19.2019