EUR | USD
Favorite

WT41U-E-AI56 Bluetooth Bluetooth v2.1 + EDR Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Price & Procurement
1.432 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,68000 28,68 €
25 28,04400 701,10 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 336-3917-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 26,70882 €
  • Cut Tape (CT)  : 336-3917-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.432 - Immediate
  • Unit Price: 28,68000 €
  • Strip : WT41U-E-AI56C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 32,05060 €

WT41U-E-AI56

Datasheet
Digi-Key Part Number 336-3917-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WT41U-E-AI56
Copy  
Description BLUETOOTH 2.1+EDR MODULE, CLASS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bluetooth Bluetooth v2.1 + EDR Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Documents & Media
Datasheets WT41u
Design Resources Development Tool Selector
PCN Design/Specification WT12/11u/41u Firmware 19/Mar/2018
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 + EDR
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 17dBm
Sensitivity -94dBm
Serial Interfaces SPI, UART, USB
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 44mA
Current - Transmitting 85mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

CABLE 272 RF-0150-A-1

IPEX MHF TO BNC BULKHEAD WITH O-

GradConn

14,80000 € Details

CABLE 162 RF-100-A-1

IPEX MHF TO SMA(F) BULKHEAD, FRO

GradConn

8,10000 € Details

CABLE 162 RF-150-A-1

IPEX MHF TO SMA(F) BULKHEAD, FRO

GradConn

8,26000 € Details

CABLE 161 RF-150-A-1

IPEX MHF TO SMA(F) BULKHEAD, REA

GradConn

8,26000 € Details

CABLE 161 RF-050-A-1

IPEX MHF TO SMA(F) BULKHEAD, REA

GradConn

7,95000 € Details

CABLE 161 RF-100-A-1

IPEX MHF TO SMA(F) BULKHEAD, REA

GradConn

8,10000 € Details
You May Also Be Interested In

BT900-SC

RF TXRX MODULE BLUETOOTH U.FL

Laird - Wireless & Thermal Systems

17,20000 € Details

CC2564MODACMOG

RF TXRX MOD BLUETOOTH CHIP ANT

Texas Instruments

10,20000 € Details

CYBT-343151-02

IC RF TXRX+MCU BLE 5.0 ANT SIC

Cypress Semiconductor Corp

12,49000 € Details

WF111-E-V1

RF TXRX MODULE WIFI U.FL ANT

Silicon Labs

9,26000 € Details

175101-22-M0.50

CBL ASSY NTYPE LMR 240 19.69"

Amphenol RF

30,34000 € Details

BC118_1103394

RF TXRX MOD BLUETOOTH CHIP ANT

Sierra Wireless

9,83000 € Details
Additional Resources
Standard Package 1
Other Names 336-3917-6