EUR | USD
Favorite

Photo Not Available
WF121-A-V2C Transceiver Module Surface Mount
Price & Procurement
147 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,95000 21,95 €
25 18,57080 464,27 €
100 17,16400 1.716,40 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1446-1033-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 15,84628 €
  • Cut Tape (CT)  : 1446-1033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.473 - Immediate
  • Unit Price: 17,11000 €
  • Digi-Reel®  : 1446-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.473 - Immediate
  • Unit Price: Digi-Reel®

WF121-A-V2C

Digi-Key Part Number 336-4956-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WF121-A-V2C
Copy  
Description RX TXRX MODULE SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Transceiver Module Surface Mount

Copy  
Documents & Media
Design Resources Available In the Digi-Key KiCad Library
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Strip
Part Status Active
Utilized IC / Part -
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 100
Other Names 336-4956
WF121-A-V2C-ND