EUR | USD
Favorite

WP7610-G_1104125 Cellular 4G LTE CAT-4 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount
Price & Procurement
784 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,41000 €56,41
10 52,59900 €525,99
25 48,78720 €1.219,68
100 45,73810 €4.573,81
250 42,68888 €10.672,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€56,41000

Excludes VAT

€67,12790

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1645-1112-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 41,58008 €
  • Digi-Reel®  : 1645-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: Digi-Reel®

WP7610-G_1104125

Digi-Key Part Number 1645-1112-1-ND
Copy  
Manufacturer

Sierra Wireless

Copy  
Manufacturer Part Number WP7610-G_1104125
Copy  
Description RX TXRX MODULE CELL IOT CAST SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cellular 4G LTE CAT-4 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 9/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series WP
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-4 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS
Modulation -
Frequency -
Data Rate 150Mbps
Power - Output -
Sensitivity -
Serial Interfaces ADC, GPIO, I²C, SDIO, SPI, UART, USB
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
Base Part Number WP7610
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MANGOHYELLOW_WP7611

EVAL BOARD MANGOH YELL WP7611

Sierra Wireless by Talon

145,44000 € Details

HL7588_1104081

RX TXRX MOD CELL 1.8V W/VZW 3G

Sierra Wireless

55,84000 € Details

WP7603-1-G_1104250

AIRPRIME WP SERIES IOT MODULE, A

Sierra Wireless

45,88000 € Details

WP7702-G_1104214

RX TXRX MODULE CELL CAST IOT SMD

Sierra Wireless

41,63000 € Details

ABM8G-24.000MHZ-B4Y-T

CRYSTAL 24.0000MHZ 10PF SMD

Abracon LLC

0,70000 € Details

PESD5V0R1BSFYL

TVS DIODE 5V 9.2V DSN0603-2

Nexperia USA Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 1645-1112-1