EUR | USD

WP7609-1-G_1104196 Cellular 4G LTE CAT-4 (Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount
Price & Procurement
928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 58,69000 €58,69
10 54,72800 €547,28
25 50,76240 €1.269,06
100 47,58960 €4.758,96
250 44,41700 €11.104,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€58,69000

Excludes VAT

€69,84111

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1645-1111-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: €42.19614
  • Digi-Reel®  : 1645-1111-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 928 - Immediate
  • Unit Price: Digi-Reel®

WP7609-1-G_1104196

Digi-Key Part Number 1645-1111-1-ND
Copy  
Manufacturer

Sierra Wireless

Copy  
Manufacturer Part Number WP7609-1-G_1104196
Copy  
Description RX TXRX MODULE CELL CAST IOT SMD
Copy  
Detailed Description

Cellular 4G LTE CAT-4 (Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 9/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series WP - AirPrime®
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-4 (Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS
Modulation -
Frequency -
Data Rate 150Mbps
Power - Output -
Sensitivity -
Serial Interfaces ADC, GPIO, I²C, UART, USB
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
Base Part Number WP7609
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

EFF6925A3S-15MHF1

REVIE FLEX LTE/CAT M1/NB-IOT ANT

Laird Connectivity Inc.

€4.53000 Details
You May Also Be Interested In

HL7650_1104146

RX TXRX MODULE CELL IOT CAST SMD

Sierra Wireless

€67.32000 Details

WP7609-G_1104559

RX TXRX MODULE CELL/NAV BRAZIL

Sierra Wireless

€41.56320 Details

SARA-U260-00S-02

RX TXRX MODULE CELL 3G AT&T SMD

U-Blox

€47.23000 Details

1104528 BX3105

RX TXRX MOD WIFI TRACE ANT SMD

Sierra Wireless

€9.80000 Details

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

€22.90000 Details

200

TRI SIM 2FF/3FF/4FF SIM AT&T

RevX Systems Corp.

€2.54000 Details
Additional Resources
Standard Package 1
Other Names 1645-1111-1